ECC61DCKH-S288

Heilind Number:SULECC61DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC61DCKH-S288. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type, making it easy to install. Its termination method, card extender, ensures secure connections, with contacts made of durable phosphor bronze and plated with gold for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic systems. The loop bellow contact type and straddle orientation further enhance its reliability. Offering 122 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, and featuring a connector height of 15.49mm and width of 9.4mm, this connector is both versatile and robust. Terminated with matte tin, it ensures long-lasting performance. In the category of Board to Board PCB Connectors, Card Edge Connectors, and Connectors, this product is a standout choice. Rest assured, with the ECC61DCKHS288, you're getting a quality component for your electronic assemblies.