ECC61DCKH

Heilind Number:SULECC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCKH

Detailed Description

Introducing the ECC61DCKH, a high-performance board-to-board PCB connector designed for precision and reliability. With a durable construction of PBT and phosphor bronze, this connector ensures secure connections in demanding environments. Featuring a female gender, two rows, and a 2.54mm pitch, it offers versatile connectivity options. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Boasting 122 positions, a straight orientation, and a compact design with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. The ECC61DCKH is the perfect choice for high-reliability electronic systems.