ECC61DCKI-S288

Heilind Number:SULECC61DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCKI-S288

Detailed Description

PBT & Phosphor Bronze 2-Row Card Edge Connector ECC61DCKI-S288 is a high-performance female connector boasting a robust amperage rating of 3A. Featuring a threaded mount type and card extender termination method, this connector ensures secure and reliable connectivity in demanding environments. Crafted with precision, it utilizes Phosphor Bronze contacts with gold plating for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers exceptional performance in power and signal transmission. Its unique loop bellow contact type and straddle orientation make it suitable for various applications. With 122 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is designed for durability. Measuring at .61in in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures longevity and reliability, making it ideal for use in hi-rel environments. The ECC61DCKI-S288 is a versatile solution for board-to-board and card edge connections, meeting the highest industry standards.