ECC61DCKN-S288

Heilind Number:SULECC61DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCKN-S288

Detailed Description

PBT & Phosphor Bronze 3A Female Connector ( ECC61DCKN-S288) is a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With two rows of 122 positions, this connector offers ample configuration possibilities. Its Phosphor Bronze contacts with Gold plating ensure reliable signal transmission, while the Loop Bellow contact type and Straddle orientation enhance stability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for diverse environments. The termination method of Card Extender and Matte Tin plating guarantee secure attachment to PCBs. Compact in size at 15.49mm height and 9.4mm width, it's perfect for space-constrained applications. Ideal for industries requiring robust and efficient connectors, such as telecommunications, aerospace, and industrial automation.