ECC61DCKN

Heilind Number:SULECC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCKN

Detailed Description

The SKU ECC61DCKN features a high-quality, female board-to-board PCB connector designed for reliable power and signal transmission. With a current rating of 3A and a maximum voltage of 700VAC, this connector ensures efficient performance in demanding applications. Its durable construction, with PBT and Phosphor Bronze materials, guarantees long-term durability even in harsh environments. The gold-plated contacts offer excellent conductivity and corrosion resistance. With two rows of 122 positions each, it provides ample connectivity options. The straight orientation and thru-hole termination method simplify installation on PCBs. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for both standard and challenging operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures secure soldering connections. Meeting high industry standards, this connector is a reliable choice for various electronic systems.