ECC61DCKS-S288

Heilind Number:SULECC61DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCKS-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, ECC61DCKS-S288, offers high-performance connectivity with a current rating of 3A and a voltage rating of 700VAC, ensuring reliable power transmission. Featuring a female gender and straddle orientation, this connector is designed for seamless integration into electronic systems. With 122 positions spread across 2 rows and a pitch of 2.54mm, it enables efficient signal transfer. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its side hole mount type and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact dimensions of .61 inches in height and 9.4mm in width make it space-efficient on PCBs. With matte tin termination plating, it ensures robust performance. Ideal for high-reliability applications, this ECC61DCKSS288 connector is a dependable choice in the world of electronics.