ECC61DCKS

Heilind Number:SULECC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCKS

Detailed Description

Introducing the ECC61DCKS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for various power and signal transmission needs. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation and side hole mount type facilitate easy installation, while the 122 positions with a 2.54mm pitch offer ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width, the ECC61DCKS is compact yet robust, making it ideal for space-constrained applications. Trust in this connector for high-reliability performance in your PCB designs.