ECC61DCKT-S288

Heilind Number:SULECC61DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCKT-S288

Detailed Description

Introducing the ECC61DCKTS288, a high-performance board-to-board PCB connector designed for reliable and durable connectivity in demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and corrosion resistance. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. Featuring a female gender, dual-row configuration, and threaded mount type, it offers versatile installation options. The termination method of Card Extender with gold-plated Phosphor Bronze contacts ensures secure and low-resistance connections. With 122 positions and a 2.54mm pitch, it facilitates high-density interconnections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Matte Tin termination plating adds durability and longevity to the connector, making it a reliable choice for various industries. The ECC61DCKTS288 is a top-of-the-line connector that offers exceptional performance and quality assurance, making it ideal for critical applications where reliability is paramount.