ECC61DCKT

Heilind Number:SULECC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCKT

Detailed Description

Introducing the ECC61DCKT Board To Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic systems. With a female gender, this connector features two rows for efficient organization of connections. Its threaded mount type ensures secure installation, while the thru-hole termination method simplifies assembly. Crafted with durable PBT and Phosphor Bronze materials, it guarantees reliability in operation. The contact plating of Gold enhances conductivity, while the contact type of Loop Bellow offers optimal contact pressure. Meeting stringent quality standards, it operates at a voltage of 700 VAC. With 122 positions and a pitch of 2.54mm, it enables precise and efficient PCB connections. Suitable for a wide range of applications, from industrial machinery to telecommunications equipment, the ECC61DCKT is the perfect choice for your connectivity needs.