ECC61DCMD-S288

Heilind Number:SULECC61DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMD-S288

Detailed Description

The ECC61DCMD-S288 female connector offers reliable board-to-board connectivity in electronic systems. With two rows of high-performance contacts made of durable phosphor bronze and plated with gold, it ensures excellent conductivity and longevity. Designed for clearance hole mounting and termination via card extender, it facilitates easy installation. Featuring 122 hairpin-style contacts with a pitch of 2.54mm, it allows for efficient signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees safe and reliable performance in various environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Its matte tin termination plating further enhances durability. Ideal for use in high-reliability electronic systems, the ECC61DCMDS288 is a dependable solution for demanding connectivity requirements.