ECC61DCMD

Heilind Number:SULECC61DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCMD

Detailed Description

Introducing the ECC61DCMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Engineered with precision, this connector features PBT & phosphor bronze construction with gold plating, ensuring efficient signal transmission and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power delivery. The female gender, hairpin contact type, and wire wrap termination method make it versatile for various applications. Boasting 122 positions and a pitch of 2.54mm, it offers ample connectivity options while maintaining a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The clearance hole mount type and matte tin termination plating further enhance its performance. With dimensions of 15.49mm in height and 9.4mm in width, it is space-efficient yet easy to install. Trust the ECC61DCMD for seamless board-level connections in your electronic designs.