ECC61DCMH-S288

Heilind Number:SULECC61DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMH-S288

Detailed Description

The ECC61DCMH-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The Hairpin contact type and Card Extender termination method offer secure and efficient connections. With 122 positions spread across 2 rows, it allows for versatile PCB layouts. Its straddle orientation and clearance hole mount type make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. The ECC61DCMHS288 is a top choice for engineers seeking high-quality, high-reliability connectors for their designs.