ECC61DCMH

Heilind Number:SULECC61DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMH

Detailed Description

The ECC61DCMH connector features high-performance PBT and Phosphor Bronze construction, making it ideal for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. The female connector, with two rows and a clearance hole mount type, offers secure and efficient connectivity. Its wire wrap termination method and gold-plated Phosphor Bronze contacts guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this Hairpin contact type connector is suitable for harsh environments. With 122 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it's compact yet highly functional. Terminated with Matte Tin plating, it complies with industry standards for reliability. A versatile solution for Board to Board and Card Edge connections, the ECC61DCMH is a top choice for PCB applications.