ECC61DCMI-S288

Heilind Number:SULECC61DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCMI-S288

Detailed Description

Introducing the ECC61DCMIS288 Board To Board PCB Connector, a high-quality component designed for reliable and efficient electrical connections in your devices. With a compact form factor and a pitch of 2.54mm, this connector features two rows with 122 positions, allowing for versatile connectivity options. The female gender and threaded mount type ensure secure attachment, while the card extender termination method simplifies installation. Constructed with PBT and Phosphor Bronze materials, and gold-plated for optimal conductivity, this connector offers a current rating of 3A and a voltage rating of 700VAC. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. The hairpin contact type and straddle orientation further enhance performance. With a tail length of 13.84mm and a low connector height of 15.49mm, it is space-efficient without compromising functionality. Trust in the ECC61DCMIS288 for your board-to-board connection needs.