ECC61DCMI

Heilind Number:SULECC61DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMI

Detailed Description

Introducing the ECC61DCMI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a pitch of 2.54mm (.1 in) and accommodates 122 Hairpin contact positions across its two rows. The termination method, Wire Wrap, ensures secure connections, while the Gold-plated Phosphor Bronze contacts guarantee optimal conductivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for various environments. Its threaded mount type and 14.22mm (.56 in) tail length offer easy installation on PCBs. Matte Tin termination plating enhances durability. The ECC61DCMI is a standout choice for demanding applications that require high reliability and performance in connectivity solutions.