ECC61DCMN-S288

Heilind Number:SULECC61DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCMN-S288

Detailed Description

Introducing the ECC61DCMNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 122 positions, this connector offers secure and reliable connectivity. The female gendered connector, with a pitch of 2.54mm, is constructed with PBT and phosphor bronze, ensuring durability and longevity. Each contact is plated with gold for optimal conductivity, while the termination method using card extenders guarantees easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its stability. Measuring at a compact 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising performance. Whether for industrial machinery, telecommunications, or aerospace systems, the ECC61DCMNS288 is the perfect choice for your connectivity needs.