ECC61DCMN

Heilind Number:SULECC61DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, ECC61DCMN, designed for high-performance applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and efficient connections. With a contact rating of 3A and voltage capacity of 700VAC, it guarantees reliable power transmission. The contact material is gold-plated phosphor bronze, offering excellent conductivity and durability. Its wire wrap termination method and straight orientation make installation a breeze. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 122 positions and a tail length of 14.22mm, it provides ample connectivity options. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-restricted PCB layouts. Certified for quality and performance, the ECC61DCMN is the perfect choice for demanding electronic projects.