ECC61DCMS-S288

Heilind Number:SULECC61DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMS-S288

Detailed Description

Introducing the ECC61DCMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and 122 positions, allowing for seamless signal transmission. The female connector, made of durable PBT and phosphor bronze with gold plating, ensures reliable conductivity even in harsh environments. Its side-hole mount type and card extender termination method offer versatile installation options. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees efficient power delivery. The hairpin contact type and straddle orientation further enhance signal integrity. With a tail length of 13.84mm and a connector height of 15.49mm, it provides easy connectivity. Meeting stringent quality standards with an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ECC61DCMSS288.