ECC61DCMS

Heilind Number:SULECC61DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMS

Detailed Description

Introducing the ECC61DCMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 122 hairpin contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The side-hole mount type and wire wrap termination method offer secure and efficient installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. With matte tin plating for termination, it meets industry standards for RoHS compliance. Perfect for use in aerospace, telecommunications, and industrial electronics, the ECC61DCMS ensures high reliability in critical systems.