| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCMT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DCMT-S288 |
ECC61DCMT-S288
| Heilind Number: | SULECC61DCMT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCMT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC61DCMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 122 female contacts, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity while the termination method, through card extender, offers ease of installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in diverse environments. Its threaded mount type and straddle orientation further enhance stability and versatility. The ECC61DCMTS288 is the ideal choice for critical electronic systems where performance and durability are paramount.

