ECC61DCMT

Heilind Number:SULECC61DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCMT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCMT

Detailed Description

Introducing the ECC61DCMT, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm, this connector features two rows, each accommodating 122 positions for versatile connectivity. The female gender, threaded mount type, and wire wrap termination method ensure secure and durable installation. Constructed with PBT and phosphor bronze, and boasting gold contact plating, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial applications. Its hairpin contact type and straight orientation further enhance its efficiency. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet robust solution. The termination plating of matte tin ensures optimal soldering performance. Trusted for its quality and performance, the ECC61DCMT is a must-have component for your PCB connectivity needs.