ECC61DCSD-S288

Heilind Number:SULECC61DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCSD-S288

Detailed Description

The ECC61DCSD-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a pitch of 2.54mm ensures secure and stable connections. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of industrial applications. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation make it suitable for various PCB layouts. With 122 positions and a clearance hole mount type, it offers versatility in installation. The connector's operating temperature range of -65 to 125°C and termination plating of Matte Tin ensure reliable performance even in harsh environments. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and other hi-rel industries. Upgrade your electronic systems with the ECC61DCSDS288 for seamless connectivity and performance.