ECC61DCSD

Heilind Number:SULECC61DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCSD

Detailed Description

Introducing SKU ECC61DCSD, a high-performance board-to-board PCB connector designed for reliability and durability. This connector features a female gender with two rows, ideal for secure connections. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity. With a contact plating of gold and termination plating of matte tin, it ensures optimal signal transmission. The hairpin contact type and straight orientation further enhance its functionality. Operating at a voltage of 700 VAC and amperage of 3A, it meets high-performance standards. With a pitch of 2.54mm and 122 positions, it provides ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The connector's tail length of 4.06mm and compact dimensions of .61in (height) and 9.4mm (width) suit various PCB applications. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Whether used in industrial machinery, telecommunications, or consumer electronics, this connector guarantees reliable and efficient performance. Trust in ECC61DCSD for seamless board-to-board connectivity, meeting your PCB design needs with excellence.