ECC61DCSH

Heilind Number:SULECC61DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCSH

Detailed Description

The ECC61DCSH is a high-performance board-to-board PCB connector suitable for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, this connector is designed for safe and efficient power transmission. Its female gender and 2-row configuration offer versatility in connectivity. The clearance hole mount type and thru-hole termination method make installation easy. Made with phosphor bronze contacts plated in gold, it guarantees optimal signal transmission. The 2.54mm pitch and hairpin contact type provide secure connections. With 122 positions and a tail length of 4.06mm, it accommodates multiple connections with precision. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating of matte tin ensures long-term durability. Ideal for use in high-reliability applications, this connector, with its ECC61DCSH acronym, is a trusted choice for electronic connectivity needs.