ECC61DCSI

Heilind Number:SULECC61DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCSI

Detailed Description

Introducing the ECC61DCSI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm and can accommodate up to 122 positions, offering versatility in circuitry layout. Its threaded mount type and through-hole termination method ensure secure and reliable attachment to PCBs. Constructed with PBT and phosphor bronze materials, it guarantees durability and stability even in extreme operating temperatures ranging from -65 to 125°C. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. With a maximum voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various applications. Its hairpin contact type and straight orientation facilitate easy mating and un-mating processes. The compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Whether in aerospace, telecommunications, or industrial equipment, the ECC61DCSI ensures high reliability in signal transmission.