ECC61DCSN-S288

Heilind Number:SULECC61DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCSN-S288

Detailed Description

The ECC61DCSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and 122 positions offers ample connectivity options. Its card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in diverse settings. The connector's hairpin contact type and straddle orientation further enhance its versatility. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term durability. Overall, the ECC61DCSN-S288 is a top choice for engineers seeking high-reliability connectors for their designs.