ECC61DCSN

Heilind Number:SULECC61DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCSN

Detailed Description

Introducing the ECC61DCSN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This meticulously engineered component features a durable construction of PBT and phosphor bronze, ensuring longevity and reliability in operation. With a 3A amperage rating and a voltage tolerance of 700VAC, it meets the demands of various applications. The female connector, with two rows and 122 positions, offers ample connectivity options. Its gold-plated, hairpin contact design guarantees excellent signal transmission. Through-hole termination and matte tin plating further enhance its functionality. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact form factor measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Perfect for high-reliability systems, the ECC61DCSN is the ultimate solution for your PCB interconnect needs.