ECC61DCSS-S288

Heilind Number:SULECC61DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCSS-S288

Detailed Description

Introducing the ECC61DCSS-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With PBT and phosphor bronze construction, this female connector features two rows with a side hole mount type, making it easy to install. Its termination method utilizing a card extender ensures secure attachment. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating at 700 VAC and 3A, with a pitch of 2.54mm, it offers optimal performance in various applications. Featuring 122 positions with a hairpin contact type, straddle orientation, and a tail length of 3.68mm, this connector is versatile and adaptable. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The ECC61DCSS-S288 boasts a connector height of 15.49mm, width of 9.4mm, and termination plating of matte tin. Classified under hi-rel connectors, it meets stringent quality standards for reliability. Upgrade your PCB connections with the ECC61DCSS-S288 for seamless and robust electronic integration.