Introducing the ECC61DCSS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector is built to withstand harsh environments with an operating temperature range of -65 to 125°C. The ECC61DCSS ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of female contacts, made of gold-plated phosphor bronze, provide excellent conductivity. With a pitch of 2.54mm, it offers precise and secure connections. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees a stable and durable connection. Boasting 122 positions and a tail length of 4.06mm, this connector is ideal for complex PCB designs. Trust the ECC61DCSS for high-reliability board-to-board connections in aerospace, industrial, and other critical applications.