ECC61DCST

Heilind Number:SULECC61DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCST

Detailed Description

The ECC61DCST is a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a pitch of 2.54mm, it offers seamless connectivity. The contact material is made of durable phosphor bronze, plated with gold for optimal conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Its hairpin contact type and threaded mount make for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. With 122 positions and a tail length of 4.06mm, it accommodates complex PCB layouts. The ECC61DCST is ideal for demanding electronic systems that require high-speed data transfer and signal integrity.