ECC61DCTD-S288

Heilind Number:SULECC61DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCTD-S288

Detailed Description

Introducing the ECC61DCTDS288, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm and two rows, this connector offers 122 positions for seamless connectivity. Crafted with PBT and phosphor bronze, it ensures durability and efficient signal transmission. The contact material is gold-plated for optimal conductivity, while the termination method via card extender guarantees a secure fit. Operating in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it's compact yet reliable. Matte tin termination plating adds to its longevity. Ideal for demanding PCB applications, the ECC61DCTDS288 is the perfect choice for high-performance connectivity solutions.