ECC61DCTD

Heilind Number:SULECC61DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCTD

Detailed Description

Introducing the ECC61DCTD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows featuring a total of 122 positions, this connector ensures reliable connectivity in complex electronic systems. Constructed with PBT and Phosphor Bronze, it offers durability and efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is through-hole for secure attachment. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and data-intensive environments. Its straight orientation and hairpin contact type facilitate easy and precise mating. With a wide operating temperature range of -65 to 125°C, it is ideal for both standard and harsh conditions. The ECC61DCTD is a vital component in aerospace, defense, and industrial electronics, meeting the highest standards of performance and reliability.