ECC61DCTH-S288

Heilind Number:SULECC61DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCTH-S288

Detailed Description

Introducing the ECC61DCTHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female gender with two rows and 122 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is quick and easy. The gold-plated hairpin contacts on a 2.54mm pitch deliver excellent signal integrity. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for a wide range of industrial applications. Compact yet durable, it measures only 15.49mm in height and 9.4mm in width. Trust the ECC61DCTHS288 for reliable board-to-board connections in your projects.