ECC61DCTH

Heilind Number:SULECC61DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCTH

Detailed Description

Introducing the ECC61DCTH, a high-performance board-to-board PCB connector engineered for precision and reliability. This female connector features two rows, each with 61 positions, ensuring seamless connectivity in intricate electronic systems. Crafted with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. The termination method through-hole and contact plating of gold offer excellent conductivity. With a pitch of 2.54mm, it meets industry standards for compatibility. Operating at a voltage of 700VAC and an extended temperature range from -65 to 125°C, this connector is suitable for demanding applications. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The matte tin termination plating enhances soldering performance. Ideal for high-reliability environments, the ECC61DCTH is a staple in aerospace, defense, and industrial electronics. Elevate your connectivity solutions with this meticulously designed connector.