ECC61DCTI-S288

Heilind Number:SULECC61DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCTI-S288

Detailed Description

The ECC61DCTI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows for efficient connectivity, it is suitable for a wide range of electronic devices. The contact material, phosphor bronze, with gold plating guarantees excellent conductivity and durability. Its threaded mount type and card extender termination method provide secure attachment and easy installation. The 122 hairpin contact type with a pitch of 2.54mm allows for precise connections. Operating in a temperature range of -65 to 125°C, this connector is highly reliable even in harsh environments. With a compact design, measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The termination plating of matte tin ensures compatibility with various soldering processes. Overall, the ECC61DCTIS288 is a top choice for engineers seeking high-quality connectors for their designs.