ECC61DCTI

Heilind Number:SULECC61DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCTI

Detailed Description

The ECC61DCTI is a high-performance female PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and two rows of 122 positions, it offers precise connectivity for your electronic components. Featuring PBT and phosphor bronze construction, this connector ensures durability and optimal signal transmission. The gold-plated contacts provide excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure attachment to the board. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its straight orientation and hairpin contact type make it easy to install and use. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact solution for your PCB connectivity needs. Trust in the ECC61DCTI for high-reliability performance.