ECC61DCTN-S288

Heilind Number:SULECC61DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCTN-S288

Detailed Description

Introducing the ECC61DCTN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows of 122 female contacts, this connector offers reliable connectivity in space-constrained environments. Constructed with PBT and featuring phosphor bronze contacts with gold plating, it ensures excellent signal transmission while withstanding harsh operating conditions. The hairpin contact type and card extender termination method guarantee secure and efficient connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial systems. Its matte tin termination plating and straddle orientation further enhance its durability and versatility. Trust the ECC61DCTNS288 for your connectivity needs, where performance and reliability are paramount.