ECC61DCTN

Heilind Number:SULECC61DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCTN

Detailed Description

The ECC61DCTN is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial settings. With PBT and Phosphor Bronze construction, it ensures durability and reliable performance even in harsh environments. Featuring a unique hairpin contact type with gold plating, it guarantees excellent conductivity and signal integrity. This female connector offers 122 positions across 2 rows, with a pitch of 2.54mm for easy installation. Its straight orientation and no mounting requirement make it versatile for various PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 700 VAC, it meets the stringent requirements of hi-rel applications. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, allow for efficient board-to-board connections. Matte Tin termination plating ensures solderability and RoHS compliance. Trust the ECC61DCTN for secure and efficient connectivity in your critical systems.