ECC61DCTS-S288

Heilind Number:SULECC61DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCTS-S288

Detailed Description

The ECC61DCTSS288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. The connector, with 122 positions across 2 rows, offers ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. Gold-plated contacts on phosphor bronze ensure optimal signal transfer, while the hairpin contact type enhances stability. Operating within a wide temperature range of -65 to 125 °C, it is suitable for diverse industrial settings. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it guarantees lasting durability. Perfect for aerospace, defense, and other hi-rel applications, the ECC61DCTSS288 is a top choice for critical connectivity needs.