ECC61DCTT-S288

Heilind Number:SULECC61DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCTT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCTT-S288

Detailed Description

Introducing the ECC61DCTTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows, this connector offers reliable connectivity in a compact form factor. The female connector, with a termination method of card extender, ensures secure attachment. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C, and rated for a voltage of 700 VAC and amperage of 3A, this connector is suitable for various environments. Its hairpin contact type and straddle orientation further enhance its performance. With 122 positions and a tail length of 3.94mm, it provides ample connectivity options. The matte tin termination plating adds to its reliability. Perfect for use in industries requiring high-quality connectors, the ECC61DCTTS288 is a top choice for professionals seeking dependable board-to-board connections.