ECC61DCWD-S288

Heilind Number:SULECC61DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWD-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC61DCWD-S288, combines durable materials with high-performance specifications. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for demanding applications. Featuring a female gender, Hairpin contact type, and clearance hole mount, it offers secure and reliable connectivity. The 2.54mm pitch and 122 positions cater to intricate circuitry requirements. Gold-plated Phosphor Bronze contacts ensure efficient signal transmission, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in commercial or industrial settings, the ECC61DCWDS288 guarantees high-quality performance.