ECC61DCWD

Heilind Number:SULECC61DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWD

Detailed Description

Introducing the ECC61DCWD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. This female connector features two rows of durable PBT and Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The hairpin contact type and straight orientation facilitate easy mating, while the 122 positions offer ample connectivity options. With a clearance hole mount and thru-hole termination method, installation is quick and secure. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the ECC61DCWD for efficient and durable board-to-board connections in your electronic designs.