ECC61DCWI-S288

Heilind Number:SULECC61DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWI-S288

Detailed Description

Introducing the ECC61DCWIS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 122 female contacts, this connector offers reliable connectivity in compact spaces. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The ECC61DCWIS288's hairpin contact type and straddle orientation further enhance its performance. Tailored for hi-rel applications, it guarantees consistent functionality. At a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust the ECC61DCWIS288 for seamless board-to-board connections in critical systems.