ECC61DCWI

Heilind Number:SULECC61DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCWI

Detailed Description

Introducing the ECC61DCWI, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability even in harsh environments. Boasting a 3A amperage rating and capable of handling up to 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer seamless mating with corresponding male connectors. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The threaded mount type and through-hole termination method guarantee secure attachment to the board. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial and commercial applications. Measuring at a compact 15.49mm in height and 9.4mm in width, it saves space on the PCB while delivering superior performance. Trust the ECC61DCWI for your connectivity needs, where durability and efficiency are paramount.