| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC61DCWN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULECC61DCWN-S288 |
ECC61DCWN-S288
| Heilind Number: | SULECC61DCWN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC61DCWN-S288 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze female board-to-board PCB connector, with SKU ECC61DCWN-S288, is designed for high-performance applications. Featuring a contact rating of 3A at 700VAC, this connector offers reliable power transmission. With two rows and 122 positions, it ensures versatile connectivity. The termination method through card extender and gold-plated phosphor bronze contacts guarantee optimal signal integrity. Its hairpin contact type and matte tin termination plating enhance durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for your PCB connection needs. Experience superior quality and performance with the ECC61DCWNS288 connector.

