ECC61DCWN

Heilind Number:SULECC61DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULECC61DCWN

Detailed Description

Introducing the ECC61DCWN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable operation even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transfer. The 2-row female connector with 122 positions and hairpin contact type offers versatile connectivity options. Its gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. The straight orientation and 2.54mm pitch enable easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industrial applications. With a compact form factor measuring 15.49mm in height and 9.4mm in width, it saves valuable space on the board. Trust the ECC61DCWN for seamless and durable board-to-board connections in your electronic designs.