ECC61DCWS-S288

Heilind Number:SULECC61DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWS-S288

Detailed Description

The ECC61DCWSS288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, it ensures reliable power transmission. Featuring two rows of 122 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The contact type is a hairpin, offering secure connections. Its side-hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector has a compact design, with a height of 15.49 mm and a width of 9.4 mm, perfect for space-constrained applications. Meeting high-quality standards, it has matte tin termination plating. Ideal for aerospace, defense, and industrial electronics, the ECC61DCWSS288 ensures superior performance and reliability.