ECC61DCWS

Heilind Number:SULECC61DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWS

Detailed Description

Introducing our ECC61DCWS Board-to-Board PCB Connector, a high-performance solution designed for seamless connectivity in electronic assemblies. This female connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. Boasting two rows of Hairpin contacts in a straight orientation, it offers 122 positions with a pitch of 2.54mm (.1in). The termination method of Thru Hole, with Matte Tin plating, guarantees secure and reliable soldering. With a tail length of 3.18mm (.125in) and compact dimensions of 9.4mm (.37in) width and 15.49mm (.61in) height, this connector is suitable for space-constrained applications. Operating within a wide temperature range of -65 to 125°C, it is ideal for diverse environments. Trust the ECC61DCWS for efficient and durable board-to-board connections in your projects.