ECC61DCWT

Heilind Number:SULECC61DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DCWT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DCWT

Detailed Description

Introducing the ECC61DCWT, a high-performance board-to-board PCB connector designed for seamless and reliable connections in electronic devices. Featuring two rows with a total of 122 positions, this female connector offers a secure fit with its threaded mount type and through-hole termination method. Crafted with precision, it boasts contact materials of Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is suitable for a wide range of applications. Its hairpin contact type and straight orientation facilitate easy installation, while the 2.54mm pitch allows for efficient signal transmission. The ECC61DCWT stands out for its quality construction, meeting the highest industry standards for performance and reliability.