ECC61DKAH

Heilind Number:SULECC61DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC61DKAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC61DKAH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC61DKAH

Detailed Description

Introducing the ECC61DKAH, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PBT and Phosphor Bronze materials, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows of 122 cantilever contacts plated in gold, it guarantees optimal conductivity and signal integrity. The clearance hole mount type and right-angle orientation offer versatile installation options, while the through-hole termination method and matte tin plating ensure secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained designs. Trust the ECC61DKAH for high-reliability connections in your PCB assemblies.